Texas Instruments TMAG6180-Q1 Angle Sensor
Texas Instruments TMAG6180-Q1 Angle Sensor is a high-precision sensor based on the Anisotropic Magneto Resistive (AMR) technology. This angle sensor provides differential sine and cosine analog outputs related to the applied in-plane magnetic field direction. The TMAG6180-Q1 sensor features two independent Hall sensor outputs at the X and Y axes, which can be used to extend the angle range of the sensor to 360°. This sensor also features ultra-low latency on the sine and cosine outputs to minimize latency-related angle errors. The TMAG6180-Q1 sensor is AEC-Q100 qualified for automotive applications.The TMAG6180-Q1 sensor offers diagnostics functions to support safety automotive and industrial requirements. This sensor operates across the -40°C to 150°C ambient temperature range with minimal thermal drift and lifetime errors. The TMAG6180-Q1 sensor is used in steering angle sensors, electric power steering, E-bikes, wiper modules, actuators, traction motors, and servo drive position sensors.
Features
- Based on the Anisotropic Magneto Resistive (AMR) technology
- AEC-Q100 qualified for automotive applications:
- Temperature grade 0: –40°C to 150°C
- Functional safety-compliant:
- Developed for functional safety applications
- Documentation to aid ISO 26262 system design up to ASIL B
- High-accuracy and low-angle error AMR sensor:
- 0.1° (typical)
- 0.4° (maximum across temperature at 3.3V)
- 0.56° (maximum across temperature at 5.5V)
- Ultra-low latency <2μs supports up to 100krpm
- Low-angle drift eliminates the need for calibration across temperatures
- Sine and cosine differential ratiometric analog outputs
- Supports differential-ended or single-ended applications
- 20mT to 1T operating magnetic range
- <40µs fast start-up time
- Integrated quadrant detection using Hall sensors:
- Extends AMR angle range to 360°
- Ideal for speed and direction
- Open-drain digital outputs
Applications
- Electric power steering
- Steering angle sensors
- E-bikes
- Wiper modules
- BLDC/PMSM motor position sensing
- Actuators
- Servo drive position sensors
- Traction motors
Functional Block Diagram
Application Block Diagram
Additional Resource
Đã phát hành: 2024-04-22
| Đã cập nhật: 2025-05-08