Texas Instruments TMDSCNCD263P-SIP Control Card Evaluation Module

Texas Instruments TMDSCNCD263P-SIP (Silicon-In-Package) Control Card Evaluation Module is an evaluation and development board for the AM263Px, which has an on-die Flash package of microcontrollers. The TI TMDSCNCD263P-SIP supplies an easy way to develop the AM263Px-SIP MCUs with onboard emulation for programming and debugging, with buttons and an LED for a simple user interface. The control card also allows header pin access to key signals via a high-speed edge connector (HSEC) baseboard docking station for rapid prototyping.

Features

  • Powered through 5V, 3A USB Type-C® input
  • Multirail power supply designed for safety-relevant applications
  • 180-pin HSEC interface for rapid prototyping
  • Three push buttons
    • PORz
    • User interrupt
    • RESETz
  • LEDs for
    • Power status
    • User testing
    • Ethernet connection
    • I2C-driven array
  • Onboard XDS110 debug probe
  • One RJ45 Ethernet port with onboard industrial Ethernet PHY
  • Additional Ethernet add-on board connector for an automotive or industrial Ethernet PHY
  • CAN connectivity with onboard CAN transceiver
  • Hardware resolver for accelerated motor position sensing with two additional SAR ADCs
  • Dedicated FSI connector
  • TI test automation header
  • MMC interface to micro SD card connector
  • Onboard memory of 64Mb OSPI Flash
  • Onboard memory of 1Mb I2C EEPROM

Applications

  • Single and multi-axis servo drives
  • AC inverter and VF drives
  • Solar energy
  • EV charging
  • Renewable energy storage
  • Traction inverters
  • Onboard chargers
  • DC-DC converters
  • Battery management systems
  • Combo box architectures
  • I/O aggregators
  • Domain controllers

Kit Contents

  • Included
    • TMDSCNCD263P-SIP control card development board
    • Type-A to Micro-B USB cable (1-meter length)
  • Not Included
    • An HSEC 180-pin baseboard docking station
    • Standoffs
    • A USB Type-C 5V/3A AC/DC supply and cable

Component Identification (Front View)

Texas Instruments TMDSCNCD263P-SIP Control Card Evaluation Module

Component Identification (Back View)

Texas Instruments TMDSCNCD263P-SIP Control Card Evaluation Module
Đã phát hành: 2024-09-17 | Đã cập nhật: 2025-06-10