Texas Instruments TMDSIDK437X Industrial Development Kit (IDK)
Texas Instruments TMDSIDK437X Industrial Development Kit (IDK) is an application development platform for evaluating the industrial communication and control capabilities of Sitara™ AM4379 and AM4377 processors for industrial applications. The AM4379 and AM4377 processors are ideal for industrial communications, industrial control, and industrial drives applications. The AM437x processors integrate a quad-core Programmable Real-time Unit (PRU) that has been architectured to implement the real-time communication technologies used in a broad range of industrial automation equipment. It enables low footprint designs with minimal external components and with best in class low power performance.Features
- Hardware Specifications
- AM4379/AMIC120 ARM Cortex-A9
- 1GB DDR3
- QSPI-NOR flash
- Discrete power solution
- Industrial communication interfaces
- EnDat connectivity for motor feedback control
- Onboard 2Mp camera (camera interface not available on AMIC120)
- Software and Tools
- Processor SDK (Linux and TI-RTOS)
- Code Composer Studio integrated development environment (IDE)
- Application stacks for industrial communication protocols
- Sample industrial applications
- Industrial Software for PRU-ICSS
- Connectivity
- EtherCAT
- EnDat 2.2
- BiSS C
- PROFINET
- CANOpen
- PROFIBUS
- POWERLINK
- Ethernet/IP
- SERCOS III
- IEC61850
- PWM
- Motor axis position feedback
- Up to 3-phase motor drive connector
- Sigma Delta Decimation Filter
- Digital inputs and outputs (I/O)
- SPI
- UART
- JTAG
Applications
- Industrial drives
- Industrial sensors and I/O units
- Industrial communication gateways
- Programmable logic/automation controllers (PLC/PAC) with integrated industrial communications such as EtherCAT and feedback such as EnDat
Đã phát hành: 2016-02-08
| Đã cập nhật: 2022-03-11