Texas Instruments TMUX-10DGS-EVM Switch Evaluation Module (EVM)

Texas Instruments TMUX-10DGS-EVM Switch Evaluation Module (EVM) evaluates the performance of the analog switches and multiplexers in the 10-pin DGS package. The Texas Instruments TMUX-10DGS-EVM has a pad for soldering 10-pin DGS devices. Additionally, test points on the board allow for the flexibility to test for various signals.

Features

  • One pad for switches and multiplexers in the 10-pin DGS package
  • Ten generic 6-pin headers for power, analog or digital signals being switched, and control signals
  • All ten generic signal pathways have two 0805 size 0Ω resistors installed between the IC pad and header

Board Layout

Mechanical Drawing - Texas Instruments TMUX-10DGS-EVM Switch Evaluation Module (EVM)
Đã phát hành: 2024-06-12 | Đã cập nhật: 2024-06-19