Texas Instruments TMUX73XXF-EVM Multiplexer Evaluation Module
Texas Instruments TMUX73XXF-EVM Multiplexer Evaluation Module (EVM) facilitates DC characterization and rapid prototyping of Texas Instruments’ TMUX73XXF series of components in the TSSOP (PW) package. It features two test points for each I/O and OVP trigger threshold, resulting in thirty-four test points for testing the TMUX73XXF line of devices. Seven extra ground test points are included to facilitate easier board testing.Features
- One pad for TMUX73XXF devices in the 16 and 20-pin PW package
- 16 generic six-pin headers for power, analog, or digital signals being switched and control signals
- General and specific fault indicator flag LED circuits are included in the evaluation module
Applications
- Factory automation and control
- Programmable logic controllers (PLC)
- Analog input modules
- Semiconductor test equipment
- Battery test equipment
- Servo drive control module
- Data acquisition systems (DAQ)
Board Layout
Đã phát hành: 2025-03-14
| Đã cập nhật: 2025-03-18