Texas Instruments TMUX721xEVM Switch Evaluation Module (EVM)
Texas Instruments TMUX721xEVM Switch Evaluation Module (EVM) supports the evaluation of the TMUX721x devices in the 16-pin TSSOP (PW) package, including TMUX7211PWR, TMUX7212PWR, and TMUX7213PWR. This evaluation module can be used for quick prototyping and testing of the TMUX721x devices, specifically for DC and timing parameters. The Texas Instruments TMUX7211, TMUX7212, and TMUX7213 are complementary metal-oxide semiconductor (CMOS) switches with four independently selectable 1:1, single-pole single-throw (SPST) switch channels. These devices support dual supplies (±4.5V to ±22V), a single supply (4.5V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V).Features
- 35 tests points (including seven GND test points), which allows easy access for measuring signals
- Quick prototyping and testing setup for the TMUX7211, TMUX7212, and TMUX7213 devices in the 16-pin TSSOP (PW) package
- No specific TMUX721x device is supplied or soldered to the evaluation modules, which allows flexibility to choose the desired IC for evaluation
- Support for both single supply and dual supply operation
- Six power supply decoupling capacitors (2 × 0.1μF, 2 × 1μF, and 2 × 10μF)
- Jumpers to eight signal lanes, VDD and VSS power rails, and control signals
- Eight pads are available for placement of SMA connectors
- Pads are available for pull-up or pull-down resistors on control signal pathways
- Pads are available for surge protection diodes
- 0805 capacitor pads are available on all signal pathways referenced to ground
Board Layout
Đã phát hành: 2021-03-01
| Đã cập nhật: 2022-03-11