Texas Instruments TMUX7436F Dual 2:1 Multiplexer
Texas Instruments TMUX7436F Dual 2:1 Multiplexer is a complementary metal-oxide semiconductor (CMOS) analog multiplexer with latch-up immunity in a dual channel, 2:1 design. The TMUX7436F performs well with dual supplies (±5V to ±22V), a single supply (8V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V).The TI TMUX7436F Dual 2:1 multiplexer offers overvoltage protection in powered and powered-off conditions, making the TMUX7436F device ideal for applications where power supply sequencing does not need to be precisely controlled.
Features
- Wide supply voltage range:
- 8V to 44V Single supply
- ±5V to ±22V Dual supply
- Integrated fault protection:
- ±85V Overvoltage protection, source to supplies or source to drain
- ±60V Overvoltage protection
- ±60V Powered-off protection
- Interrupt flags to indicate fault status
- Output open-circuited during fault
- Latch-up immunity by device construction
- 6kV human body model (HBM) ESD rating
- Low On-Resistance: 8.6Ω typical
- Flat On-Resistance: 10mΩ typical
- 1.8V Logic capable
- Failsafe logic up to 44V independent of supply
- Industry-standard TSSOP and smaller WQFN packages
Applications
- Factory automation and control
- Programmable logic controllers (PLC)
- Analog input modules
- Semiconductor test equipment
- Battery test equipment
- Servo drive control module
- Data acquisition systems (DAQ)
Functional Diagram
Đã phát hành: 2022-12-22
| Đã cập nhật: 2023-01-05