Texas Instruments TMUXHS4612-EVM Evaluation Module (EVM)

Texas Instruments TMUXHS4612-EVM Evaluation Module (EVM) features the HDMI 2.1 and DP 2.1 capable TMUXHS4612. This high-speed video mux is capable of 20Gbps per lane and supports a common mode range from GND to VCC. The Texas Instruments TMUXHS4612-EVM implements this high-speed MUX with SMP connectors for excellent signal integrity, and calibration traces for de-embedding applications in compliance testing.

Features

  • HDMI 2.1 12Gbps capable
  • DisplayPort™ 20Gbps capable
  • Simple interface for high-speed signals through SMP connectors
  • Universal banana jacks for external 3.3V power supply
  • Jumpers for easy device configuration
  • Calibration traces for de-embedding the evaluation module from the TMUXHS4612 during measurement

Applications

  • PC and notebooks
  • Gaming, home theater and entertainment, and TV
  • Data center and enterprise computing
  • Medical and healthcare
  • Test and measurement
  • Factory automation and control
  • Aerospace and defense
  • Electronic point of sale (EPOS)
  • Wireless infrastructure

Board Layout

Mechanical Drawing - Texas Instruments TMUXHS4612-EVM Evaluation Module (EVM)
Đã phát hành: 2025-03-31 | Đã cập nhật: 2025-04-04