Texas Instruments TPLD120x Programmable Logic Devices
Texas Instruments TPLD120x Programmable Logic Devices (PLDs) integrate versatile programmable logic ICs with combinational logic, sequential logic, and analog blocks. This design can reduce system costs and help shrink board size by up to 94% compared to discrete logic implementations. The TPLD120x modules feature a 1.71V to 5.5V wide supply voltage range and a programmable deglitch filter or edge detector. The devices offer a fully integrated, low-power solution to implement common system functions, such as voltage monitors, timing delays, system resets, I/O expanders, power sequencers, and more. Texas Instruments TPLD120x PLDs operate in a -40°C to +125°C temperature range. Typical applications include factory automation and control, communications equipment, test and measurement, personal electronics, and automotive.Features
- 2 or 4 analog comparators
- PWM control, pattern generation, and temperature sensing (versions with -Q1)
- 1.71V minimum supply voltage
- 5.5V maximum supply voltage
- 8 or 10 GPIOs
- General-purpose interface
- I2C and SPI interfaces (1202 versions)
- Package types include VSSOP, SOT-23-THN, and X2QFN
- -40°C to +125°C operating temperature range
Applications
- Factory automation and control
- Communications equipment
- Retail automation and payment
- Test and measurement
- Pro audio, video, and signage
- Personal electronics
- Automotive
Videos
Đã phát hành: 2024-10-15
| Đã cập nhật: 2025-02-10