Texas Instruments TPS1214Q1EVM Driver Evaluation Module (EVM)
Texas Instruments TPS1214Q1EVM Driver Evaluation Module (EVM) allows reference circuit evaluation of the TPS1214-Q1, a smart high-side driver. The evaluation module allows full configuration of the high-side driver and various parameters such as overcurrent protection, short-circuit protection, and configurable I2T control. The Texas Instruments TPS1214Q1EVM can set multiple thresholds from jumpers to easily switch between threshold and configuration settings.Features
- 3.5V to 40V operating voltage range
- 15A to 50A adjustable short-circuit protection using onboard jumpers
- Programmable short-circuit protection delay
- Programmable load wakeup threshold
- Programmable auto-retry and latch options
- LED status indication for fault and active mode
Applications
- Automotive 12V Battery Management System (BMS)
- Power distribution box
Board Layout
Đã phát hành: 2025-03-14
| Đã cập nhật: 2025-03-21