Texas Instruments TPS2372-4EVM-006 Evaluation Module (EVM)

Texas Instruments TPS2372-4EVM-006 Evaluation Module (EVM) contains evaluation and reference circuitry for the TPS2372. The TPS2372 is an IEEE802.3bt Power Over Ethernet (PoE) PD controller suitable for high-power PoE PD applications such as LED lighting and modules. The Texas Instruments TPS2372-4EVM-006 Evaluation Module contains input and output power connectors and an array of onboard test points for circuit evaluation.

Features

  • IEEE802.3bt compliant PoE PD
  • Adjustable automatic MPS
  • Inrush delay
  • Autoclass

Board Layout

Mechanical Drawing - Texas Instruments TPS2372-4EVM-006 Evaluation Module (EVM)
Đã phát hành: 2018-01-16 | Đã cập nhật: 2025-03-11