Texas Instruments TPS25763DQ1EVM Evaluation Module (EVM)

Texas Instruments TPS25763DQ1EVM Evaluation Module (EVM) is designed for the TPS25763-Q1, a highly integrated USB Type-C™ Power Delivery (PD) controller for single USB port applications. These applications include charging only, charging with USB 2.0/3.0 data, and charging with DisplayPort™ over USB Type-C. The Texas Instruments TPS25763DQ1EVM supports single-port charging only.

Features

  • TPS25763-Q1 integrated buck-boost four power switches support up to 65W USB PD output power with DisplayPort over USB Type-C
  • CC1, CC2, DP, and DM supports short-to-VBAT and VBUS protection; VBUS supports short-to-VBAT and GND protection
  • Supply voltage and temperature-dependent power management
  • USB Type-C Power Delivery Rev 3.1 and battery charging specification Rev 1.2 compliant

Required Equipment

  • TPS25763-Q1 Automotive USB Type-C Power Delivery Controller with Buck-Boost Regulator datasheet
  • TPS25763QEVM evaluation module
  • TPS257XX-Q1-GUI graphical user interface
  • 5.5V to 18V, +70W DC power supply
  • USB 3.x USB-C cable
  • DisplayPort to DisplayPort cable
  • USB Type-A to USB micro-B cable
  • Notebook with USB 2.0 capabilities
  • DisplayPort capable monitor

Applications

  • Automotive USB charge
  • Automotive media hub
  • Automotive head unit
  • Automotive rear seat entertainment

Board Layout

Mechanical Drawing - Texas Instruments TPS25763DQ1EVM Evaluation Module (EVM)
Đã phát hành: 2024-10-25 | Đã cập nhật: 2025-01-08