Texas Instruments TPS546A24AEVM-1PH Converter Evaluation Module

Texas Instruments TPS546A24AEVM-1PH Converter Evaluation Module (EVM) evaluates the TPS546A24A 10A buck converter. The TPS546A24A device is a stackable synchronous buck with a PMBus interface that can operate from a nominal 2.95V to 18V supply. The Texas Instruments TPS546A24AEVM-1PH allows programming and monitoring through the PMBus interface.

Features

  • 1.2V output at 10A
  • PMBus programmable switching frequency from 225kHz to 1.5MHz
  • PMBus telemetry of VIN, VOUT, IOUT, and internal die temperature
  • Selectable internal compensation
  • Adaptive Voltage Scaling (AVS) and margining via PMB
  • Differential remote sense with internal FB divider for < 1% total VOUT error from -40ºC to +150ºC TJ

Board Layout

Mechanical Drawing - Texas Instruments TPS546A24AEVM-1PH Converter Evaluation Module
Đã phát hành: 2020-09-23 | Đã cập nhật: 2024-08-26