Texas Instruments TPS60800EVM-068 Evaluation Module
Texas Instruments TPS60800EVM-068 Evaluation Module is configured to evaluate the operation of the TPS60800-Q1 charge pump voltage inverter. The device generates an unregulated negative output voltage from a 1.8V to 5.25V input voltage range. The devices are typically supplied by a preregulated supply rail of 5V or 3.3V.The TI TPS60800EVM-068 implements three external 1μF capacitors required to build a complete DC-DC charge pump inverter. Additional input, output, and flying capacitors can also be included. The device offers a variable switching frequency ranging from 500kHz to 750kHz and comes in a 6-pin SOT563 package.
Features
- Qualified for automotive applications
- AEC-Q100 test guidance with the following results:
- Device temperature grade 1 at -40°C to +125°C ambient operating temperature range
- Inverts the input supply voltage
- Up to 200mA output current
- Only three small 1μf ceramic capacitors are needed
- Input voltage range from 1.8V to 5.25V
- Small, 6-pin SOT563 package
Applications
- Automotive infotainment
- Automotive cluster
- LCD bias
- Operational amplifier supply
- Onboard Charger
- Humanoid robot position sensor
Overview
Đã phát hành: 2025-09-12
| Đã cập nhật: 2025-09-19