Texas Instruments TPS7A8801EVM-776 Evaluation Module (EVM)

Texas Instruments TPS7A8801EVM-776 Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7A8801. The TPS7A8801 is a dual 1A low dropout voltage regulator. The EVM circuit board is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 1A per channel.

Features

  • Two independent LDOs in one package
  • Low output noise of <5µVRMS [10Hz-100kHz]
  • 200mV Max at 1A low dropout
  • 1.4V to 6.5V Wide input voltage range
  • 50dB at 1MHz High power-supply ripple rejection
Đã phát hành: 2016-02-10 | Đã cập nhật: 2025-03-06