Texas Instruments TPS7H4002EVM-CVAL Converter Evaluation Module

Texas Instruments TPS7H4002EVM-CVAL Converter Evaluation Module (EVM) demonstrates the radiation-hardened TPS7H4002-SP buck converter capabilities. The Texas Instruments TPS7H4002-SP provides a regulated power rail capable of load current up to 3A to support typical space-grade power-management applications.

Features

  • Radiation-hardened 18A point-of-load (POL) buck converter for space applications
  • 3V to 5.5V input range
  • Output up to 3A
  • Radiation hardness assured (RHA)
Đã phát hành: 2021-06-11 | Đã cập nhật: 2022-03-11