Texas Instruments TPS81256EVM Evaluation Module

Texas Instruments TPS81256EVM Evaluation Module enables test and evaluation of the TPS81256 high-efficiency step-up converter. This converter provides a complete MicroSiP DC/DC step-up power solution intended for battery-powered portable applications. The TPS81256EVM module is designed to produce a fixed output voltage over the full input voltage range. A DC power supply capable of delivering 2.5V to 4.85V is required to operate this evaluation module. The TPS81256EVM evaluation module is used in USB-host and charging-port power supplies, general Li‑ion battery‑powered systems, portable audio devices, and RF power‑amplifier buffer applications.

Features

  • Evaluates TPS81256 step-up converter
  • 91% Efficiency at 4MHz operation
  • Wide VIN range from 2.5V to 4.85V
  • 0.85μA Quiescent current in shutdown mode
  • 30 μA Quiescent current in normal operation
  • VIN > VOUT operation for Vin up to 5.5V

Applications

  • USB-host supplies from a single Li-Ion battery
  • USB dedicated charging port supply
  • Li-Ion applications
  • Audio applications
  • RF power‑amplifier buffers

Schematic

Schematic - Texas Instruments TPS81256EVM Evaluation Module
Đã phát hành: 2012-09-04 | Đã cập nhật: 2026-05-03