Texas Instruments TPSI3050Q1EVM Evaluation Module

Texas Instruments TPSI3050Q1EVM Evaluation Module facilitates the evaluation of the TPSI3050/TPSI3050-Q1 reinforced switch drivers. The TPSI3050/TPSI3050-Q1 Reinforced Isolated Switch Drivers are fully integrated and form a completely isolated Solid State Relay (SSR) when combined with an external power switch. The nominal gate drive voltage of 10V with 1.5A/3.0A peak source and sink current allows a large variety of external power switches to be chosen, meeting a wide range of applications.

The TI TPSI3050Q1EVM evaluation module helps designers evaluate the performance of the devices for multiple applications. The device focuses on showing the performance of the isolated switch driver while driving FETs.

Features

  • Two-wire and three-wire mode operation
  • DC load configuration
  • AC load configuration
  • Flexible to add SCR
  • Option to drive external FETs
  • Option to drive one or two FETs

Applications

  • Solid State Relay (SSR)
  • Hybrid, electric, and powertrain systems
  • Building automation
  • Factory automation and control

PCB Layout

Texas Instruments TPSI3050Q1EVM Evaluation Module
Đã phát hành: 2022-12-27 | Đã cập nhật: 2023-01-05