Texas Instruments TUSB1064RNQEVM Evaluation Module

Texas Instruments TUSB1064RNQEVM is a USB Type-C™/VESA DisplayPort™ Alternate Mode Re-driving switch Evaluation Module with a plug-and-play design. The Alternate Mode Type-C Source can be implemented within the TUSB1046 EVM and/or USB or DisplayPort™ Type-C Host system. A legacy Type-A USB receptacle is available to connect to a USB hub/device, and a DisplayPort™ receptacle to connect to the DisplayPort™ Sink. The Texas Instruments TUSB1064RNQEVM uses DIP switches to configure the device.

Features

  • Plug-and-play design
  • Power the EVM by USB VBUS or 5 to 5.5V DC IN
  • Configurable through DIP Switches

Test Board Setup

Application Circuit Diagram - Texas Instruments TUSB1064RNQEVM Evaluation Module

On the Board

Schematic - Texas Instruments TUSB1064RNQEVM Evaluation Module
Đã phát hành: 2018-05-10 | Đã cập nhật: 2023-02-10