Texas Instruments TUSB2E11 USB 2.0 eUSB2 Repeater

Texas Instruments TUSB2E11 USB 2.0 eUSB2 Repeater is designed to support both device and host modes. The TUSB2E11 features USB low-speed (LS), full-speed (FS) signals, and high-speed (HS) signals. The device implements multiple patented designs to provide robust interoperability, optimum performance, and power.

The TI TUSB2E11 USB 2.0 eUSB2 Repeater offers eight individual settings with three strap-pins for USB 2.0 channel Equivalent Series Resistance (ESR) up to 20Ω for systems without an I2C interface. Device variants are obtainable for different levels of eUSB2 trace length compensation up to 10 inches.

The I2C interface permits additional flexibility for fine-tuning of device RX equalization and TX amplitude, slew rate, and pre-emphasis to pass electrical compliance tests and compensate for channel loss. Various debug choices are available through the 3 GPIO pins configuring to monitor multiple USB bus states or interrupt and CTA-936 UART mode that can provide SoC debug capabilities. GPIO0 and GPIO1 can be used as general purpose I2C to GPIOs bridge.

Features

  • USB 2.0 and eUSB2 (rev 1.2) compliant
  • Low-speed, full-speed, high-speed signaling
  • Best-in-class high-speed total jitter of 20ps
  • Register access protocol receptor capable
  • Host and device mode (dual-role device) support
  • Auto-detection for I2C or strap-pin options
    • Three strap-pins for USB 2.0 high-speed channel compensation settings
    • I2C device interface for more configurations
  • CTA-936 USB Carkit UART support
  • Supports auto-resume ECR as well as L2 interrupt resume mode
  • I2C accessible debug capabilities for manufacturing tests
  • Device variants 
    • eUSB2 1.0V or 1.2V signaling interface
    • eUSB2 trace loss compensation levels for different product form-factors
    • 1.2V or 1.8V I2C interface
  • Optional battery charging and detection support
    • BC 1.2 CDP or DCP divider mode advertising
    • Data-aware USB Type-C™ compatible BC 1.2 SDP, CDP, and DCP divider mode detection
    • Dual-role auto switching between charger advertising or detection
  • Optional GPIOs: interrupt GPIO2, debug, I2C ↔ GPIO0/1

Applications

  • Notebooks and desktops
  • Cell phones
  • Tablets
  • Wearables
  • Portable electronics

Simplified Application

Application Circuit Diagram - Texas Instruments TUSB2E11 USB 2.0 eUSB2 Repeater

Functional Block Diagram

Block Diagram - Texas Instruments TUSB2E11 USB 2.0 eUSB2 Repeater
Đã phát hành: 2022-08-01 | Đã cập nhật: 2024-04-01