Texas Instruments TXE8124 I/O Expanders

Texas Instruments TXE8124 I/O Expanders provide general-purpose parallel input/output expansion for four-wire Serial Peripheral Interface (SPI) systems. The devices support point-to-point communication and daisy-chaining of multiple devices, helping add I/O to switches, sensors, push-buttons, LEDs, fans, and other processor designs with limited GPIO.

The TXE8124 includes three I/O ports with eight I/Os each, offering enhanced flexibility for speed, power consumption, and I/O configuration. The TI TXE8124 I/O Expanders support per-I/O input or output configuration, push-pull or open-drain output selection, pull-up or pull-down selection, bus-hold latchable inputs, maskable interrupts, status registers, glitch filtering, and fail-safe register mode.

These I/O expanders are ideal for industrial transportation, industrial automation, testing and measurement, factory automation and control, medical and healthcare, servers, routers, and products with GPIO-limited processors. The TXE8124 is available in 32-pin VSSOP and VQFN packages and supports operation over a -40°C to +125°C temperature range.

Features

  • SPI I/O expansion for four-wire SPI protocol systems
  • Standard point-to-point communication and daisy-chain support for multiple devices
  • SPI read and write with burst mode
  • Multi-port SPI command for configuring multiple ports simultaneously
  • Active-low reset input and open-drain active-low interrupt output
  • Interrupt mask, interrupt status per I/O, and interrupt status per port
  • Built-in fail-safe I/O feature enabled by the FAIL-SAFE pin
  • Individual I/O configuration options
    • Input and output function selection
    • Polarity inversion
    • Push-pull and open-drain output selection
    • Pull-up or pull-down selection
    • Bus-hold feature to maintain the last I/O state
    • Glitch filter enable selection
  • Latched outputs with 10mA drive capability for directly driving LEDs

Applications

  • Industrial transportation
  • Industrial automation
  • Testing and measurement
  • Factory automation and control
  • Medical and healthcare
  • Servers
  • Routers (telecom switching equipment)
  • Products with GPIO-limited processors

Specifications

  • 24 I/Os across three 8-bit ports
  • Supply voltage range of 1.65V to 5.5V
  • SPI SCLK frequency
    • 10MHz from 3.3V to 5.5V
    • 5MHz from 1.65V to 5.5V
  • Low standby current consumption of 2.3µA typical
  • IOFF support on input port pins
  • Latch-up performance exceeding 100mA per JESD 78, class II
  • ESD protection
    • 2000V human-body model per JESD 22 A114-A
    • 1000V charged-device model per JESD 22 C101
  • Operating temperature range of -40°C to +125°C
  • Package options
    • 32-pin VSSOP package, 8mm x 5mm
    • 32-pin VQFN package, 5mm x 5mm

Simplified Schematic

Schematic - Texas Instruments TXE8124 I/O Expanders

Logic Diagram

Location Circuit - Texas Instruments TXE8124 I/O Expanders
Đã phát hành: 2026-06-30 | Đã cập nhật: 2026-07-09