Texas Instruments xWRL6844EVM Evaluation Module (EVM)

Texas Instruments xWRL6844EVM Evaluation Module (EVM) is an easy-to-use evaluation module for the xWRL6844 mmWave radar sensor. The xWRL6844EVM supports both standalone operation and direct connectivity to the DCA1000EVM for raw ADC capture and signal-processing development. This evaluation module contains everything required to start developing software for on-chip DSP, a hardware accelerator, and a low-power Arm® Cortex®-R5F controller. The Texas Instruments xWRL6844EVM also includes onboard buttons and LEDs for quick integration of a simple user interface, as well as onboard emulation for programming and debugging.

Features

  • 57GHz to 64GHz mmWave radar sensor
  • On-chip C66x DSP, Arm Cortex-R5F controller, and Hardware Accelerator (HWA 1.2)
  • TPS650365x-based power management topology
  • Onboard four-transmit and four-receive antennas (4TX/4RX) with high RF performance RO3003 PCB substrate
  • Direct interface with DCA1000 for debug and raw ADC data capture

Applications

  • Interior cabin sensing
  • Child presence detection
  • Vehicle occupancy detection, localization, and classification
  • Vehicle occupant vital sign monitoring
  • Intruder detection
  • Seat belt reminder

Kit Contents

  • AWRL6844EVM board
  • Mounting screws
  • Micro USB cable
  • Quick start guide
  • Spacers
  • Warranty card (disclaimer sheet)
Mechanical Drawing - Texas Instruments xWRL6844EVM Evaluation Module (EVM)

Videos

Board Layout

Mechanical Drawing - Texas Instruments xWRL6844EVM Evaluation Module (EVM)
Đã phát hành: 2026-04-01 | Đã cập nhật: 2026-04-06