Texas Instruments DRV8824 Stepper Motor Controller IC
Texas Instruments DRV8824 Stepper Motor Controller IC provides an integrated motor driver solution for printers, scanners, and other automated equipment applications. The TI DRV8824 stepper motor controller IC includes two H-bridge drivers and a microstepping indexer. It is intended to drive a bipolar stepper motor. The TI DRV8824 stepper motor controller IC is capable of driving up to 1.6A of output current (with proper heatsinking, at 24V and 25ºC). The Texas Instruments DRV8824 provides internal shutdown functions for overcurrent protection, short circuit protection, undervoltage lockout, and overtemperature.Features
- PWM Microstepping Motor Driver
- Built-In Microstepping Indexer
- Five-Bit Winding Current Control Allows Up to 32 Current Levels
- Low MOSFET On-Resistance
- 1.6A Maximum Drive Current at 24V, 25°C
- Built-In 3.3V Reference Output
- 8V to 45V Operating Supply Voltage Range
- Thermally Enhanced Surface Mount Package
Applications
- ATMs
- Money Handling Machines
- Video Security Cameras
- Printers
- Scanners
- Office Automation Machines
- Gaming Machines
- Factory Automation
- Robotics
Functional Block Diagram
Đã phát hành: 2010-06-07
| Đã cập nhật: 2022-03-11