Trumeter 10 Series Electromechanical Counters
Trumeter 10 Series Electromechanical Counters are either panel or base mounted and have a manual knob, key, or thumb wheel reset design. The rigid support provided by the frame and housing ensures accurate alignment and trouble-free use. Distinctive numerals on these counters enhance visibility under adverse viewing conditions. Trumeter 10 Series Electromechanical Counters are ideal for molding machines, punch presses, test labs, and secondary machines.Features
- Panel or base mount
- Rigid support for accurate alignment
- Enhanced visibility
- Manual knob, key, or thumb wheel reset
Applications
- Molding machines
- Punch press
- Printing presses
- Test labs
- Secondary machines
Specifications
- 1000 counts/minute speed
- 115VAC voltage rating
- 7.8W power rating
- >5M operating life
- -26°C to +60°C temperature range
Dimensions
Đã phát hành: 2024-02-29
| Đã cập nhật: 2024-12-12