BI Technologies / TT Electronics Space-Saving Potentiometers & Encoders

BI Technologies / TT Electronics Space-Saving Potentiometers and Encoders include EN05/EN10/EN1xAB encoders, P09x and P260/P261/P270 panel potentiometers, P265 round rotary potentiometers, and P166/PHS21 rotary potentiometers. EN05 (5mm) and EN10 (10mm) encoders feature a compact design, making them an ideal fit for various small electronic applications such as frequency modulation, volume adjustment, and function switching. The P09x 9mm panel potentiometers have a metal shaft and bushing with a concentric shaft and center tap option. P166 17mm rotary potentiometers offer a resistance range of 1KΩ to 1MΩ, plastic housing and bushing, IP50 protection, and knurled, flatted, slotted, or plain metal shaft options.

The P260 17mm panel potentiometers have a 1M life cycles, a rotary switch option, and a sealed design for dust-proof construction. The P265 series features 1/2" round rotary potentiometers with 500Ω to 1MΩ resistance range, -40°C to +125°C temperature range, and options that include audio and linear tapers and plain, flatted, and slotted shaft types. P270 8mm panel potentiometers are conductive plastic potentiometers with dual-gang and center-tap options and are ideal for heavy-duty applications. The PHS21 21mm rotary potentiometers feature a wide 1KΩ to 1MΩ resistance range, 50,000 cycle life, conductive plastic element, hollow shaft, and a linear taper.

BI Technologies / TT Electronics Space-Saving Potentiometers and Encoders are ideal for a variety of applications, including audio and visual equipment, TV sets, appliances, machine controls, and more.

Features

  • EN05 (5mm) and EN10 (10mm) Encoders
    • Compact design
    • 2 bits gray code
    • Incremental/contacting type
    • Plastic hollow shaft
    • Vertical and horizontal-mount versions
    • RoHS compliant
  • EN1xAB 16mm/18mm Absolute Encoders
    • Absolute type
    • Plastic shaft
    • Vertical and horizontal-mount versions
    • IP51 and IP67 rated options
    • RoHS compliant
  • P09x Panel Potentiometer
    • 9mm rotary
    • 100,000 life cycles
    • Multi-ganged
    • Metal shaft/bushing
    • Switch/push-pull option
    • Concentric shaft option
    • Center tap option
  • P166 Rotary Potentiometer
    • 1KΩ to 1MΩ resistance range
    • 15,000 life cycles
    • Conductive plastic element
    • Metal shaft
    • Plastic bushing and housing
  • P260 Panel Potentiometer
    • 12.7mm (1/2") square rotary
    • 1M life cycles
    • Sealed/dustproof
    • Rotary switch option
    • Detent and wire lead options
    • Multiple gangs available
  • P265 Round Rotary Potentiometer
    • 50,000 minimum rotational cycles
    • PC pins and solder hook versions
    • 500Ω to 1MΩ resistance range
    • -40°C to +120°C temperature range
    • RoHS compliant
  • P270 Panel Potentiometer
    • 1M life cycles
    • Conductive plastic element
    • Seal unit available
    • Dual gang available 
    • Center tap available
  • PHS21 21mm Rotary Potentiometer
    • 1KΩ to 1MΩ resistance range
    • Conductive plastic element
    • 50,000 cycle life
    • Linear taper
    • Hollow shaft
    • RoHS compliant

Applications

  • Audio and visual equipment
  • Handheld equipment
  • Test and measurement equipment
  • Communication equipment
  • Laboratory and test equipment
Đã phát hành: 2021-08-25 | Đã cập nhật: 2022-03-11