TXC SMD Temperature Compensated Oscillators

TXC 7N and 7P Oscillators are SMD temperature compensated crystal oscillators featuring high stability over high temperature with an operating temperature range of -40ºC~85ºC and a frequency range of 10~52MHz. Voltage control function and output enable/disable functions are available as well.

Features

  • High stability over temperature:
    • 7N: ±0.14ppm~±0.28ppm
    • 7P: ±0.1ppm~±0.28ppm
  • Operating temperature range: -40°C to 85°C
  • Holdover 24Hr:
    • 7N: ±0.40ppb (Option)
    • 7P: ±0.32ppm (Option)
  • Free run stability for 20 years: ±4.6ppm (Option)
  • Frequency: 10MHz to 52MHz
  • Supply voltage: 2.7V to 5.5V
  • Voltage control function available
  • Output enable/disable function available
  • Support clipped sinewave and CMOS output waveform
  • ROHS compliant/Pb free

Applications

  • Small cell
  • Base station
  • Networking infrastructure

7N Dimensions

Đã phát hành: 2015-04-22 | Đã cập nhật: 2022-03-11