u-blox BMD-360-EVAL Evaluation Kit

u-blox BMD-360-EVAL Evaluation Kit is a great starting point for BLUETOOTH® 5.1 Low Energy projects. This kit from u-blox allows easy access to all features of the BMD-360. A simple USB connection provides power, programming, and a virtual COM port.

Four user buttons, four LEDs, and a reset button are available. All GPIO are available on headers and are compatible with the Arduino form factor. This allows easy use of any existing Arduino shields. Current sense resistors allow for measuring current into the BMD-3xx module and into the shield.

Features

  • Great starting point for Bluetooth 5.1 Low Energy projects
  • Allows easy access to all features of the BMD-360
  • Simple USB connection provides power, programming, and a virtual COM port
  • Four user buttons
  • Four LEDs
  • Reset button
  • All GPIO are available on headers and are compatible with the Arduino form factor
  • Allows easy use of any existing Arduino shields
  • Current sense resistors allow for measuring current into the BMD-360 module and into the shield
Đã phát hành: 2019-07-15 | Đã cập nhật: 2024-03-12