u-blox MAX-M10 Standard Precision GNSS Modules

u-blox MAX-M10 Standard Precision GNSS Modules are based on the u-blox M10 GNSS platform. The u-blox MAX-M10 provides high sensitivity and quick acquisition times for L1 GNSS systems. The device features less than 25mW of power consumption in continuous tracking mode, ensuring extended battery life for devices like asset trackers, supporting GPS, GLONASS, Galileo, and BeiDou. Concurrent reception of four GNSS enhances signal selection for optimal performance, especially in challenging environments like urban canyons.

u-blox Super-S technology improves position accuracy by up to 25%, even with small antennas or in non-line-of-sight scenarios. MAX-M10S integrates an LNA and SAW filter for maximum sensitivity, while MAX-M10M offers a cost and power-optimized setup. Both modules detect jamming and spoofing, reporting them for timely system response. Backward compatibility with previous u-blox generations streamlines design upgrades, saving time and cost.

Features

  • <25mW power consumption without compromising GNSS performance
  • Maximum position availability with concurrent reception of 4 GNSS
  • Proven excellent performance, even with small antennas
  • Advanced spoofing and jamming detection
  • Pin-compatible with previous MAX products

Videos

Product Summary

Chart - u-blox MAX-M10 Standard Precision GNSS Modules
Đã phát hành: 2021-11-02 | Đã cập nhật: 2024-04-05