VCC Surface Mount LEDs
VCC Surface-Mount LEDs deliver compact, high-efficiency visual indication solutions designed for modern, space-constrained electronic assemblies. Engineered for automated manufacturing, the VCC Surface-Mount LEDs offer consistent optical performance, long operating life, and excellent reliability across a broad range of applications.
Features
- Low-profile surface mount packages for space-efficient designs
- Compatible with automated pick-and-place and reflow soldering
- Available in multiple colors, intensities, and viewing angles
- Uniform light output with excellent color consistency
- Long operating life and dependable electrical performance
Applications
- Status, warning, and fault indicators
- Industrial controls and factory automation
- Consumer and commercial electronics
- Networking, communication, and data equipment
- Backlighting and visual signaling
Specifications
- Package sizes
- 0402 (1005 metric)
- 0603 (1608 metric)
- 0805 (2012 metric)
- 1206 (3216 metric)
- PLCC and specialty indicator packages
- Available colors
- Red
- Green
- Blue
- Yellow
- Amber
- White
- Bi-color and multi-color options on select series
- Forward voltage range
- Red, yellow, and amber: 1.8V to 2.2V
- Green: 2.0V to 3.2V
- Blue: 3.0V to 3.8V
- White: 3.0V to 3.8V
- Forward current
- Typical range of 2mA to 20mA
- High-brightness variants up to 30mA
- Luminous intensity
- Low-power indicators from 10mcd to 100mcd
- Standard SMD indicators from 100mcd to 1000mcd
- High-brightness devices up to several thousand mcd
- Viewing angle
- Wide-angle designs from 60° to 120°
- Typical 0805 devices from 110° to 120°
- Operating temperature range of -40°C to +85°C
- Power dissipation of 60mW to 120mW typical
- Emission styles
- Water-clear
- Diffused
- Top-emitting
- Flat-top rectangular
- Assembly compatibility
- Reflow compatible
- Tape-and-reel packaging
Đã phát hành: 2026-04-17
| Đã cập nhật: 2026-08-05