Vishay AS1Fx Standard Avalanche Surface-Mount Rectifiers
Vishay AS1Fx Standard Avalanche Surface-Mount Rectifiers are ideal for general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes. This includes the consumer, automotive, and telecommunication industries. These Vishay rectifiers feature a low-profile package, making them ideal for automated placement. The rectifiers have a low forward voltage drop and a low reverse current. AS1Fx meets MSL level 1, per J-STD-020 with an LF maximum peak of +260°C.Features
- Low-profile package
- Glass passivated pellet chip junction
- Ideal for automated placement
- Low forward voltage drop, low reverse current
- Meets MSL level 1, per J-STD-020; LF maximum peak of +260°C
- Wave and reflow solderable
- AEC-Q101 qualified
- Automotive ordering code: base P/NHM3
- Compatible to SOD-123W package case outline
Applications
- General-purpose rectification of power supplies
- Inverters
- Converters
- Freewheeling diodes
Specifications
- 200V to 600V reverse voltage
- 140nA or 200nA reverse current
Đã phát hành: 2020-12-10
| Đã cập nhật: 2025-01-07