Vishay 400VDC 100A Bidirectional eFuse Reference Design

Vishay 400VDC 100A Bidirectional eFuse Reference Design includes SiC MOSFETs and a VOA300 optocoupler, handling continuous power up to 40kW. The module operates continuously at full power with <30W of losses and no active cooling. Additional features include a preload function, continuous current monitoring, and overcurrent protection with shutdown in <2.5μs. The eFuse construction uses a standard double-sided four-layer PCB (FR4), which has 70μm thick copper for each layer. The overall PCB dimensions are 150mm x 90mm, with some connectors extending beyond the edges. The top side of the PCB includes high voltage circuitry (12 x UJ4SC SiC MOSFETs), connectors, control buttons, status LEDs, and multiple test points. The bottom side of the PCB houses the low-voltage control circuitry. Vishay 400VDC 100A Bidirectional eFuse Reference Design can be enabled or disabled using the ON / OFF push buttons on the PCB or via an external controller.

Features

  • Includes SiC MOSFETs and a VOA300 optocoupler
  • Handles continuous power up to 40kW
  • Operates continuously at full power with <30W of losses and no active cooling
  • Preload function
  • Continuous current monitoring
  • Overcurrent protection with shutdown in <2.5μs
  • Standard double-sided four-layer PCB (FR4) with 70μm thick copper for each layer
  • 150mm x 90mm dimensions with some connectors extending beyond edge
  • Top side has high-voltage circuitry (12 x UJ4SC SiC MOSFETs), connectors, control buttons, status LEDs, and multiple test points
  • Bottom side has low-voltage control circuitry
  • Can be enabled or disabled using the ON / OFF push buttons on PCB or via external controller

Principle Diagram

Vishay 400VDC 100A Bidirectional eFuse Reference Design

Videos

Bill of Materials (BOM) List

Click Here for Bill of Materials (BOM) List

3D Image

Chart - Vishay 400VDC 100A Bidirectional eFuse Reference Design
Đã phát hành: 2023-07-18 | Đã cập nhật: 2024-03-06