Vishay PRAHT High-Temperature Resistor Arrays
Vishay / Sfernice PRAHT 100, PRAHT 135, and PRAHT 182 Resistor Arrays are thin-film wrap-around chip resistor arrays that offer high operating temperature up to +215°C and an industry high maximum storage temperature of +230°C. These resistor array networks provide 2 ppm/ºC TCR tracking and a ratio tolerance as tight as 0.05%. Vishay / Sfernice PRAHT resistor arrays also feature very low noise and load life stability of 0.7%.Features
- High precision, high temperature (+230°C)
- Tight TCR (10 ppm/°C)
- TCR tracking to 2 ppm/°C
- Very low noise < -35 dB
- Ratio tolerance to 0.05%
- Gold terminations for temperature up to +230°C
- SMD wraparound chip resistor array
- Thin film technology
- Operating temperature range: -55°C to +215°C
- Storage temperature range: -55°C to +230°C
Applications
- Oil levels and pressure sensors
- Temperature measurement in down-hole extraction tools and aeronautics engine and braking systems
View Results ( 16 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả |
|---|---|---|
| PRAHT100I4-10KBWGT | ![]() |
Resistor Networks & Arrays .01watt 10 Kohms ABS 0.1% Ratio .05% |
| PRAHT100I4-10RBWGT | ![]() |
Resistor Networks & Arrays .01watt 10ohms ABS 0.1% Ratio .05% |
| PRAHT100I4-1KBWGT | ![]() |
Resistor Networks & Arrays .01watt 1 Kohms ABS 0.1% Ratio .05% |
| PRAHT100I4100KBWGT | ![]() |
Resistor Networks & Arrays .01watt 100 Kohms ABS 0.1% Ratio .05% |
| PRAHT100I4100RBWGT | ![]() |
Resistor Networks & Arrays .01watt 100ohms ABS 0.1% Ratio .05% |
| PRAHT135I4-10KBWGT | ![]() |
Resistor Networks & Arrays .0125watt 10 Kohms ABS 0.1% Ratio .05% |
| PRAHT135I4-10RBWGT | ![]() |
Resistor Networks & Arrays .0125watt 10ohms ABS 0.1% Ratio .05% |
| PRAHT135I4-1KBWGT | ![]() |
Resistor Networks & Arrays .0125watt 1 Kohms ABS 0.1% Ratio .05% |
| PRAHT135I4100KBWGT | ![]() |
Resistor Networks & Arrays .0125watt 100 Kohms ABS 0.1% Ratio .05% |
| PRAHT135I4100RBWGT | ![]() |
Resistor Networks & Arrays .0125watt 100ohms ABS 0.1% Ratio .05% |
Đã phát hành: 2013-02-06
| Đã cập nhật: 2022-03-11