Vishay Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Features

  • Aluminum electrolytic
    • Smaller design option
    • High power
    • High capacitance values
  • Ceramic
    • Dielectric material construction
    • Multi-layer and single-layer options
    • Wide range of form factors
  • Film
    • Assist energy conversion
    • Low losses
    • High efficiency
    • Long life
  • Safety-rated RFI
    • High-reliability
    • High voltage ratings
  • Tantalum
    • Tantalum powder
    • Thin dielectric layer
    • High capacitance values
    • Smaller case size
    • Surface-mount and through-hole options

Applications

  • Aluminum electrolytic
    • Automotive
    • Medical
    • Alternative energy
    • High-demand
  • Ceramic
    • Board-flex resistant devices
    • HVArc Guard® MLCCs
  • Film
    • Industrial
    • Automotive
  • Safety-rated RFI
    • High Capacitance X1 and X2
      • High pulse to 4kV (X1)
      • General-purpose to 2.5kV (X2)
    • High Reliability Y1 and Y2 Ceramic
      • High pulse to 8kV (Y1)
      • General-purpose to 5kV (Y2)
  • Tantalum
    • Automotive
    • Military
    • Medical

Specifications

  • Aluminum electrolytic
    • 27pF to 1F capacitance range
    • 2.5VDC to 600VDC voltage range
  • Ceramic
    • 0.1pF to 10µF capacitance range
    • 3.5VDC to 50kVDC voltage range
  • Film
    • 10pF to 560µF capacitance range
    • 63VDC to 2.7kVDC voltage range
    • 2- to 6-pin options
  • Safety-rated RFI
    • 10pF to 40µF capacitance range
    • 250VDC to 3kVDC voltage range
  • Tantalum
    • 10pF to 24,000µF capacitance range
    • 2VDC to 270VDC voltage range
Đã phát hành: 2020-01-02 | Đã cập nhật: 2024-12-16