Vishay Semiconductors eSMP® MicroSMP Fast Recovery Rectifiers
Vishay Semiconductors eSMP® MicroSMP Fast Recovery Rectifiers are general-purpose devices ideal for polarity and rail-to-rail protection in consumer and automotive applications. These rectifiers feature ESD capability, low forward voltage drop, and low current leakage. The series is offered in a surface-mount DO-219AD package, with a low 0.65mm profile (typical). Vishay Semiconductors eSMP MicroSMP Fast Recovery Rectifiers are available in standard and AEC-Q101-qualified versions.Features
- Low 0.65mm profile (typical)
- Ideal for automated placement
- Oxide planar chip junction
- Low forward voltage drop
- AEC-Q101 qualified available
- Low current leakage
- ESD capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- Halogen free
- RoHS compliant
Applications
- Consumer
- Automotive
Infographic
Đã phát hành: 2017-07-18
| Đã cập nhật: 2022-07-14