Vishay General Semiconductor eSMP® SlimDPAK Schottky Rectifiers

In a high-efficiency package, Vishay General Semiconductors eSMP® SlimDPAK Schottky Rectifiers offer low forward voltage drop and low power losses. These Vishay rectifiers feature 86% less space overall and 57% less height than traditional DPAK devices. The SlimDPAK package has a 200% decrease in current rating compared to the traditional DPAK. The standard and automotive trench MOS barrier Schottky (TMBS) rectifiers have a low profile with a height of 1.3mm and are ideal for automated placement. 

Features

  • Low profile, typical height of 1.3mm
  • Trench MOS Schottky technology
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High-efficiency operation
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified available

Applications

  • Low voltage, high frequency DC/DC converters
  • Freewheeling diodes
  • Polarity protection
  • Automotive

Fred Pt Infographic

Infographic - Vishay General Semiconductor eSMP® SlimDPAK Schottky Rectifiers

Standard Recovery Infographic

Infographic - Vishay General Semiconductor eSMP® SlimDPAK Schottky Rectifiers

TMBS® Rectifiers in eSMP® Series Packages

Infographic - Vishay General Semiconductor eSMP® SlimDPAK Schottky Rectifiers
Đã phát hành: 2017-06-14 | Đã cập nhật: 2025-02-10