Vishay Semiconductors GBU/KBU Bridge Rectifiers

Vishay Semiconductor GBU/KBU Bridge Rectifiers are single-phase rectifiers with 150°C and 175°C junction temperature. These GBU/KBU rectifiers offer high surge current capability and high case dielectric strength of 1500VRMS. The GBU/KBU bridge rectifiers are ideal for printed circuit boards. These rectifiers are space-saving and high-current-density isoCink+TM rectifiers that are available with current specifications including 45A, 30A, 25A, 20A, 15A, 12A, and 10A. Typical applications include AC/DC bridge full wave rectification for switching power supply, home applications, telecom power supply, high-efficiency desktop PC, and server SMPS.

Features

  • High surge current capability
  • High case dielectric strength of 1500VRMS
  • Space-saving and high-current-density isoCink+TM rectifiers
  • Available with current specifications including 45A, 30A, 25A, 20A, 15A, 12A, and 10A

Applications

  • Ideal for printed circuit boards
  • AC/DC bridge full wave rectification for switching power supply
  • Home applications
  • Telecom power supply
  • High-efficiency desktop PC and server SMPS
Đã phát hành: 2018-08-07 | Đã cập nhật: 2023-03-11