Vishay Semiconductors GSIB25x Bridge Rectifiers

Vishay Semiconductors GSIB25x Bridge Rectifiers are single-phase single in-line bridge rectifiers with high surge capabilities. These rectifiers feature glass passivated chip junctions, a high case dielectric strength of 2500VRMS, and a maximum RMS voltage range of 140V to 560V. The GSIB25x bridge rectifiers offer a maximum DC reverse current of 10μA and a maximum average forward rectified output current of 25A. These bridge rectifiers operate at -55°C to 150°C junction temperature range. The GSIB25x bridge rectifiers are generally used in AC/DC bridge full wave rectification for switching power supply, home appliances, office equipment, and industrial automation applications.

Features

  • Thin single in-line package
  • Glass passivated chip junction
  • High surge current capability
  • 2500VRMS high case dielectric strength
  • 140V to 560V maximum RMS voltage range
  • 25A maximum average forward rectified output current
  • 10μA maximum DC reverse current
  • 1VF maximum instantaneous forward voltage drop per diode
  • -55°C to 150°C junction temperature range
  • Solder dip 275°C maximum 10s, per JESD 22-B106
  • UL recognition file number E54214
  • RoHS compliant 

Applications

  • Switching power supply
  • Home appliance
  • Office equipment
  • Industrial automation

Package Dimensions

Mechanical Drawing - Vishay Semiconductors GSIB25x Bridge Rectifiers
Đã phát hành: 2025-03-20 | Đã cập nhật: 2025-05-02