Vishay Mold IR Receiver Modules

Vishay IR Receiver Modules in a Mold package feature best transmission distance and a multitude of mechanical options. These Vishay IR modules are ideal for set-top box applications. The devices are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, and the epoxy package contains an IR filter.

Features

  • Very low supply current
  • Improved shielding against electrical field disturbance
  • Improved immunity against ambient light
  • 45º Viewing Angle
Đã phát hành: 2019-04-30 | Đã cập nhật: 2025-08-05