Vishay N- & P-Channel Pair Thermally Enhanced MOSFETs
Vishay N- and P-Channel Pair Thermally Enhanced MOSFETs combine the N-channel and P-channel MOSFET pairs into one package. These Vishay N- and P-Channel MOSFETs are designed to minimize the ON-state Resistance (RDS(on)) while maintaining superior switching performance. In addition, combining both the N-channel and P-channel MOSFETs into a single IC saves PCB space and simplifies application design.Features
- N-channel MOSFET and P-channel MOSFET in one package
- Thermal tracking between N-channel and P-channel pairs
- Very low RDS(ON) provides a flexible and efficient solution for synchronous buck or boost DC-DC
- 0.02Ω to 10Ω, device-dependent ON-state Resistance range (@4.5V)
- 0.55nC to 21.7nC, device-dependent gate charge range (@4.5V)
- Excellent RDS - Qg FOM (Figure of Merit) improves efficiency for switch-mode power supplies
- ESD protection on select devices
- Compact, thermally enhanced packages
- Package options
- 1206-8 ChipFET
- PowerPAK ChipFET
- PowerPAK SC-70
- SC70-6
- SC89-6
- SO-8
- TSOP-6
- TSSOP-8
Applications
- Servers
- Telecom equipment
- Drones
- Power management
- Portable devices such as smartphones, tablets, wearables, and mobile computing
- Load switches
- DC-DC converters
Packages
Infographic
Đã phát hành: 2019-04-23
| Đã cập nhật: 2024-01-09