Vishay / Sfernice P16S Knob Potentiometers with Switch
Vishay / Sfernice P16S Knob Potentiometers with Switch features a low profile, small size and a potentiometer in a knob. The P16S devices consist of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel, resulting in a minimum required clearance. Vishay / Sfernice P16S Knob Potentiometers are IP67 sealed. Applications for these panel-mounted P16S potentiometers include military, industrial, and medical.Features
- Compact (integrated)
- Detent and electric cut off at beginning of travel
- Fully sealed and panel sealed
- Metallic and plastic knob options
Applications
- Medical
- Military
- Industrial
Additional Resources
Đã phát hành: 2012-06-06
| Đã cập nhật: 2025-05-05