Vishay / Sfernice WLMO Wireless Position Data Transfer Modules

Vishay / Sfernice WLMO Wireless Position Data Transfer Modules power, remotely acquire, and wirelessly transmit data from up to two analog position sensors to users' receivers/gateways. The data is further processed within the host system for enhanced operational visibility and informed decision-making. The WLMO supports potentiometric and contactless sensor technologies. These Vishay / Sfernice position data transfer modules operate worldwide in the 2.4GHz ISM band, using a proprietary protocol layer over LoRa® modulation. The modules use a private LoRa network with no license required, while maintaining long-range and low-power-consumption capabilities. A sealed mechanical switch provides secure activation and pairing during commissioning. The user can tune the WLMO modules by sending parameterization queries wirelessly.

Features

  • Autonomous (two-year battery life)
  • Two independent channels for analog sensor data transfer
  • 2km long range bidirectional communication
  • 2.4GHz unlicensed friendly-usage frequency band (private network)
  • Compact and robust for outdoor usage
    • IP67 sealed
    • UV-resistant
  • Custom settable configurations
  • Battery-level monitoring

Applications

  • Industrial
  • Machine‑to‑machine (M2M) position data transfer systems
  • Remote monitoring of analog position sensors
  • Wireless position data acquisition and transmission

Specifications

  • Digital output - M8 sealed connectors (analog input)
  • 5VDC per sensor maximum supply voltage
  • 89mm length x 55.5mm width x 21.6mm height
  • RoHS and REACH compliant
  • -18°C to +55°C operating temperature range

Dimensions

Mechanical Drawing - Vishay / Sfernice WLMO Wireless Position Data Transfer Modules

Sensor Connection Diagram

Block Diagram - Vishay / Sfernice WLMO Wireless Position Data Transfer Modules
Đã phát hành: 2026-06-10 | Đã cập nhật: 2026-06-30