Vishay / Siliconix Superjunction MOSFETs in PowerPAK® 10 x 12

Vishay / Siliconix Superjunction MOSFETs in PowerPAK® 10 x 12 packaging feature power technology. These power MOSFETs optimize power efficiency, while the RDS(on) minimizes power loss during conduction, ensuring efficient operation. These components are 100% Rg and UIS tested. Vishay / Siliconix Superjunction MOSFETs enhance power dissipation and lower thermal resistance (RthJC). Typical applications include synchronous rectification, automation, and power supplies.

Features

  • Great thermal capability
  • Latest generation E series technology
  • Low figure-of-merit (FOM) Ron x Qg
  • Low effective capacitance (Co(er))
  • Boost system efficiency

Applications

  • Power supplies
  • Data centers
  • Telecom
  • Gaming PCs
  • Solar / PV inverters
  • Automation

Specifications

  • Low-profile design: 9.9mm x 11.7mm x 2.3mm
  • TO-leadless package
  • Integrated Kelvin source connection

Infographics

Infographic - Vishay / Siliconix Superjunction MOSFETs in PowerPAK® 10 x 12
Infographic - Vishay / Siliconix Superjunction MOSFETs in PowerPAK® 10 x 12
Đã phát hành: 2025-05-09 | Đã cập nhật: 2025-05-22