Vishay High-Current Density TMBS eSMP Rectifiers
Vishay High-Current Density TMBS eSMP® Rectifiers are ideal for automated placement and feature Trench MOS Schottky technology (TMBS). These rectifiers are housed in a low-profile package with a typical height of 1.3mm. The rectifiers have a low forward voltage drop, low power losses, and high-efficiency operation. Vishay High-Current Density TMBS eSMP® Rectifiers are well-suited for use in low-voltage high-frequency DC/DC converters, freewheeling diodes, and polarity protection applications.Features
- Low profile with a typical height of 1.3mm
- Trench MOS Schottky technology
- Ideal for automated placement
- Low forward voltage drop, low power losses
- High-efficiency operation
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified available, ordering code: base P/NHM3
Applications
- Low-voltage, high-frequency DC/DC converters
- Freewheeling diodes
- Polarity protection
Infographic
Additional Resource
Đã phát hành: 2016-03-29
| Đã cập nhật: 2023-08-04