Vishay VEML6035 I2C Ambient Light Sensor
Vishay VEML6035 I2C Ambient Light Sensor is a 16-bit, low-power, high-sensitivity CMOS light sensor operated via I2C command. This sensor consumes an active average power of 300µW. Vishay VEML6035 sensor comes with a photodiode, amplifiers, and analog/digital circuits in a single chip. This sensor incorporates Filtron™ technology, providing good spectral sensitivity to match human eye responses. Typical applications include an ambient light sensor for mobile devices, industrial on/off lighting operation, and optical switch for consumer, computing, industrial devices, and displays.Features
- 16-bit low-power CMOS light sensor
- High-sensitivity
- Communication via I2C interface
- Active interruption feature
- Surface-mount
- High dynamic detection resolution
- Incorporates
- Photodiode
- Amplifiers
- Analog/digital circuits
- Good temperature compensation
- Programmable shutdown mode
Applications
- Ambient light sensors for mobile devices for backlight dimming even under tinted glass
- Ambient light sensors for industrial on/off lighting operation
- Optical switches for consumer, computing, industrial devices, and displays
Specifications
- 1.7V to 3.6V operating voltage range
- 1.7V to 3.6V I2C bus H-level range
- 168-hours floor life and MSL-3 according to J-STD-020 standards
- 0.004lx to 6710lx highly linear behavior
- 16-bit and I2C output code
- 0.5µA low standby current consumption (typical)
- Down to 0.0004lx/ct resolution
- ≤10% Ambient Light Sensor (ALS) output tolerance
- 100Hz and 120Hz flicker noise rejection
- 2mm x 2mm x 0.4mm dimensions
Block Diagram
Application Diagram
Đã phát hành: 2019-06-26
| Đã cập nhật: 2024-01-05