Vishay Semiconductors VEML6040 RGBW Color Sensors

Vishay VEML6040 RGBW Color Sensor measures the intensity of red, green, and blue ambient light content used to derive X and Y color coordinates. This allows for the calculation of the Correlated Color Temperature (CCT) measured in degrees Kelvin. There is also a broad spectrum photodiode for sensing white light. The sensors incorporate photodiodes, amplifiers, analog/digital circuits, and an I2C interface in a single chip. The VEML6040 features Filtron™ technology, Vishay's on-chip optical filtering. 

Features

  • Peak sensitivity of 650, 550, and 450nm
  • Spectral bandwidth of ±35, ±35, and ±40nm
  • 16-bit resolution per channel
  • Tiny package of 2.0x2.0x0.87mm height
  • I2C protocol (SMBus compatible) interface
  • Six G-channel detection ranges
  • Integration time
  • Continuous or trigger reading
  • Memorizes last reading
  • Power On / Shutdown

Applications

  • Wearables
  • LED office and street lighting (CCT)
  • Consumer Electronics
  • Digital camera white balancing
  • TVs
  • Smartphones
  • Tablet PCs
  • LCD displays
  • Concert and theater lighting

Videos

Block Diagram

Vishay Semiconductors VEML6040 RGBW Color Sensors
Đã phát hành: 2015-06-10 | Đã cập nhật: 2022-03-11