Vishay Semiconductors VORA1010M4 1 Form A Solid-State Relay

Vishay Semiconductors VORA1010M4 1 Form A Solid-State Relay is an optically isolated 1 Form A solid-state relay that offers AEC-Q102 qualification and a 100V load voltage. This relay is offered in a low-profile SOP-4 package and delivers fast turn-on and turn-off times of 0.1ms, in addition to a high operating temperature rating of +125°C. The fast turn-off time is a result of its integrated turn-off circuit, while the combination of a state-of-the-art infrared emitter and photovoltaic diode array delivers its fast turn-on time. This switching performances make this automotive-grade solid-state relay from Vishay Semiconductors ideal for safety-critical applications, while the compact package saves space over the DIP-4 package.

Features

  • AEC-Q102 qualified
  • 100V load voltage
  • Available in the low-profile SOP-4 package
  • Fast turn-on and turn-off times of 0.1ms typical
  • High-temperature operation to +125°C
  • Isolation voltage of 3750VRMS
  • Provides clean, bounce-free switching
  • RoHS-compliant
  • Halogen-free
  • 'Green' product

Applications

  • Switching
    • Glass dimming
    • Lighting control
    • Inverters
    • Motor controls
  • Battery Management Systems
    • Electric vehicles
    • Hybrid electric vehicles
  • Industrial motor drives and controls
  • Security and automation systems
  • Telecom servers and datacenters

Maximum Load Current vs Ambient Temperature

Performance Graph - Vishay Semiconductors VORA1010M4 1 Form A Solid-State Relay
Đã phát hành: 2024-03-17 | Đã cập nhật: 2024-10-08