Vishay VS-3C 1200V Schottky Diodes

Vishay VS-3C 1200V Schottky Diodes are designed for high performance and durability. The Vishay VS-3C Diodes are ideal for fast switching and efficient operation across various temperatures. Typical applications include AC/DC PFC and DC/DC high-frequency rectification in FBPS and LLC converters.

Features

  • Majority carrier diode using Schottky technology on SiC wide band gap material
  • High CTI molding compound provides excellent electrical insulation at relevant working voltages
  • Improved VF and efficiency by thin wafer technology
  • Positive VF temperature coefficient for easy paralleling
  • Virtually no recovery tail and no switching losses
  • Temperature invariant switching behavior
  • 175°C maximum operating junction temperature
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 245°C
  • MPS structure for high ruggedness to forward current surge events
  • Meets JESD 201 class 1A whisker test
  • Applications include AC/DC PFC and DC/DC ultra high-frequency output rectification in FBPS and LLC converters

Block Diagram

Block Diagram - Vishay VS-3C  1200V Schottky Diodes
Đã phát hành: 2024-03-26 | Đã cập nhật: 2024-07-17