Vishay 20 LHE Linear Position Hall Effect Sensor

Vishay Sfernice 20 LHE Linear Position Hall Effect Sensor features non-contacting Hall effect technology, a 10 million cycle life, and accurate linearity down to ± 1%. With ratiometric or digital PWM output, the sensor provides lifetime continuous performance with no drift of linearity. 20 LHE is designed for use in harsh environments and is suitable for industrial applications including tractor gear shifts, truck tilt sensors, and pressure measurement and pedal displacement systems.

Features

  • Accurate linearity down to ± 1 %
  • Electrical strokes from 0mm to 10mm
  • Long life, greater than 10M cycles
  • Non contacting technology hall effect
  • Model dedicated to all applications in harsh environments
  • Compliant to RoHS Directive 2002/95/EC
Đã phát hành: 2012-05-14 | Đã cập nhật: 2022-03-11