Weidmuller E-Mobility Charging Boxes & Charging Cables

Weidmuller E-Mobility Charging Boxes and Charging Cables are part of the AC SMART product line and are suitable for every application in private and commercial sectors. The AC Mode 3 charging cables feature an ergonomic handle design that offers charming comfort of the highest quality. The robust and durable housing repels dirt and water while resisting shock, impacts, cold, and heat. These cables are available in different lengths with straight or coiled forms and come with a type 2 plug on the car side with an open cable end for connection in the charging station. 

Weidmuller charging boxes provide an installation- and maintenance-friendly design, greater efficiency over the entire life cycle, and simple access options to the charging station. These charging boxes are available in AC SMART ECO or AC SMART VALUE options. AC SMART ECO boxes are an ideal choice for homes and can be integrated easily and efficiently into existing environments. AC SMART VALUE boxes boast a safety-load balancing feature that prevents overloading of the existing electrical installation and efficiently distributes the available resources to all connected EV charging boxes.

Features

  • General
    • Ready for immediate use
    • High diversity of variants
    • Preassembled charge cable and plug
    • Integrated status indication
    • Efficient connection technology
    • Flexible mounting options
  • AC SMART ECO
    • Stand-alone charging box
    • Charging current adjustable
    • Status and configuration via mobile app and integrated web server
    • Networkable with external systems / smart homes
  • AC SMART VALUE
    • Switch functionality to connect several charging boxes in line
    • Charging current adjustable
    • Status and configuration via mobile app and integrated web server
    • Networkable with PVs / smart homes
    • PV surplus charging
    • RFID authentication
    • Static load/charge management integrated
    • Charging data export

Specifications

  • Charging Cables
    • Up to 11kW to 22kW charging capacity
    • Cable Lengths
      • 5m, 7.5m, or 10m for straight charging cables
      • 5m for spiral charging cables
      • 5.5m or 7.5m for charging cables with open end
    • IP55 protection degree with protective cap
Đã phát hành: 2023-05-19 | Đã cập nhật: 2024-07-09