Molex Off-The-Shelf (OTS) HyperQube Cable Assemblies

Molex Off-The-Shelf (OTS) HyperQube Cable Assemblies are designed with a large wire gauge that allows connectors to accommodate prototype requirements. These discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to qualify a cable. Additionally, these cable assemblies are crimped using an automated press, eliminating the risk of poor crimping during prototyping. These cable assemblies are available in single- (SR) and double-row (DR) options, with a variety of connectors. The Molex OTS HyperQube series delivers reliable, space-saving performance with enhanced features to prevent mis-mating and ensure secure, touch-proof, and finger-safe installations. These cable assemblies are built to meet strict industry standards and offer safe and durable power transmission in demanding environments.

Features

  • Single- or double-row configuration
  • Prototyping for UL testing
  • Large wire gauge accommodates prototype requirements
  • Crimped in automated press, eliminates risk of poor crimping during prototyping
  • Reliable, space-saving performance with enhanced features to prevent mis-mating
  • Ensures secure, touch-proof, and finger-safe installations
  • Safe and durable power transmission in demanding environments

Applications

  • Commercial vehicles
    • Aviation
    • Drones
    • Commercial aircraft cabins
  • Industrial automation
    • Process controls
    • Industrial motors
  • Medtech
    • Patient monitors
    • Diagnostic equipment
  • Consumer
    • Home entertainment systems
    • Home appliances
    • Home security systems
    • Portable devices
    • Gaming consoles
    • Mobile devices

Videos

Đã phát hành: 2025-10-10 | Đã cập nhật: 2026-08-03